Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB2100A-13-FCopy
Order Code
Re-Reel3944787RL
Cut Tape3944787
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.240 | CNY31.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.240 (CNY7.0512) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB2100A-13-FCopy
Order Code
Re-Reel3944787RL
Cut Tape3944787
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
B2100A-13-F is a 2.0A high voltage schlocky barrier rectifier. It is a single rectifier packaged in the low profile SMA package. Providing low VF and excellent high temperature stability this device is ideal for use in general rectification applications such as boost diode, and blocking diode. Suitable for use in low voltage, high frequency inverters, free wheeling, and polarity protection application.
- Schottky barrier chip, guard ring die construction for transient protection
- Low power loss, high efficiency, surge overload rating to 50A peak
- High temperature soldering is 260°C/10 second at terminal
- Moulded plastic -green moulding compound - UL flammability classification rating 94V-0 case material
- Peak repetitive reverse voltage is 100V (TA = +25°C)
- Average rectified output current is 2A (TA = +25°C)
- Forward voltage drop is 0.79V max (IF = 2.0A, TA = +25°C)
- Typical total capacitance is 75pF typ (TA = +25°C)
- 70V RMS reverse voltage at TA = +25°C
- SMA case, operating temperature range from -65 to +125°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
790mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
