Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB2100-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1858606RL
Cut Tape1858606
Product RangeB2100
Your Part Number
9,139 In Stock
24,000 more incoming. You can reserve stock now
9,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.150 | CNY30.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB2100-13-FCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1858606RL
Cut Tape1858606
Product RangeB2100
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB2100
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The B2100-13-F is a high voltage Schottky barrier Rectifier Diode with lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Guard ring die construction for transient protection. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- Low power loss
- High efficiency
- 15°C/W Junction to terminal thermal resistance
- 70V RMS reverse voltage
- Surge overload rating to 50A peak
- 260°C/10 Second at terminal high temperature soldering
- Green moulding compound (no halogen and antimony)
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
B2100
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for B2100-13-F
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
