Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB140B-13-FCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3127186RL
Cut Tape3127186
Your Part Number
4,436 In Stock
6,000 more incoming. You can reserve stock now
4,436 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.762 (CNY0.8611) |
| 5000+ | CNY0.747 (CNY0.8441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB140B-13-FCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3127186RL
Cut Tape3127186
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
B140B-13-F is a surface-mount, schottky barrier rectifier. It is designed to meet the general requirements of commercial applications. It is ideally suited for use as polarity protection diodes, recirculating diodes, and switching diodes.
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- For use in low-voltage, high-frequency inverters, free-wheeling, and polarity protection application
- Forward voltage drop is 0.5V max at IF = 1.0A, TA = +25°C
- Leakage current is 0.5mA max at rated VR, TA = +25°C
- RMS reverse voltage is 28V at TA = +25°C
- Average rectified output current at TT = +130°C is 1A
- SMB package
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
