Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB0520LW-7-FCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1773476RL
Cut Tape1773476
Product RangeB0520
Your Part Number
392 In Stock
114,000 more incoming. You can reserve stock now
392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.040 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.606 (CNY0.6848) |
| 5000+ | CNY0.594 (CNY0.6712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB0520LW-7-FCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1773476RL
Cut Tape1773476
Product RangeB0520
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB0520
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B0520LW-7-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Low forward voltage drop
- Guard-ring construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
- Green device
Applications
Power Management, Aerospace, Defence, Military, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
385mV
Operating Temperature Max
125°C
Product Range
B0520
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B0520LW-7-F
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
