Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ432BNTR-E1Copy
Manufacturer Standard Lead Time99 weeks
Order Code
Re-Reel3942812RL
Cut Tape3942812
Product RangeAZ432
Your Part Number
1,130 In Stock
Need more?
1,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.460 | CNY12.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.460 (CNY2.7798) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.949 (CNY1.0724) |
| 5000+ | CNY0.920 (CNY1.0396) |
| 10000+ | CNY0.903 (CNY1.0204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ432BNTR-E1Copy
Manufacturer Standard Lead Time99 weeks
Order Code
Re-Reel3942812RL
Cut Tape3942812
Product RangeAZ432
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ432
Reference Voltage Min1.25V
Reference Voltage Max18V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Reference Voltage1.25V to 18V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.25V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
1.25V to 18V
Product Range
AZ432
Reference Voltage Max
18V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
