Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ432AZTR-E1Copy
Manufacturer Standard Lead Time93 weeks
Order Code3942811
Product RangeAZ432
Your Part Number
904 In Stock
Need more?
904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.818 (CNY0.9243) |
| 100+ | CNY0.695 (CNY0.7854) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1000+ | CNY0.667 (CNY0.7537) |
| 5000+ | CNY0.653 (CNY0.7379) |
| 10000+ | CNY0.640 (CNY0.7232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ432AZTR-E1Copy
Manufacturer Standard Lead Time93 weeks
Order Code3942811
Product RangeAZ432
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ432
Reference Voltage Min1.25V
Reference Voltage Max18V
Initial Accuracy0.5%
Temperature Coefficient20ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Reference Voltage1.25V to 18V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.25V
Initial Accuracy
0.5%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Product Range
AZ432
Reference Voltage Max
18V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
1.25V to 18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
