Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ431LBNTR-E1Copy
Order Code
Re-Reel3942807RL
Cut Tape3942807
Product RangeAZ431L
Your Part Number
645 In Stock
Need more?
645 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.500 | CNY27.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY0.960 (CNY1.0848) |
| 10000+ | CNY0.941 (CNY1.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ431LBNTR-E1Copy
Order Code
Re-Reel3942807RL
Cut Tape3942807
Product RangeAZ431L
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ431L
Reference Voltage Min1.24V
Reference Voltage Max18V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Reference Voltage1.24V to 18V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
1.24V to 18V
Product Range
AZ431L
Reference Voltage Max
18V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
