Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ431BN-ATRE1Copy
Manufacturer Standard Lead Time131 weeks
Order Code
Re-Reel3942803RL
Cut Tape3942803
Product RangeAZ431-A
Your Part Number
2,560 In Stock
Need more?
2,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.260 | CNY11.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.908 (CNY1.026) |
| 5000+ | CNY0.891 (CNY1.0068) |
| 10000+ | CNY0.873 (CNY0.9865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ431BN-ATRE1Copy
Manufacturer Standard Lead Time131 weeks
Order Code
Re-Reel3942803RL
Cut Tape3942803
Product RangeAZ431-A
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ431-A
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy0.8%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
0.8%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
AZ431-A
Reference Voltage Max
36V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V to 36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
