Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ431AZ-ATRE1Copy
Manufacturer Standard Lead Time62 weeks
Order Code3942802
Product RangeAZ431-A
Your Part Number
1,215 In Stock
Need more?
1,215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.412 (CNY0.4656) |
| 100+ | CNY0.396 (CNY0.4475) |
| 500+ | CNY0.380 (CNY0.4294) |
| 1000+ | CNY0.364 (CNY0.4113) |
| 5000+ | CNY0.348 (CNY0.3932) |
| 10000+ | CNY0.332 (CNY0.3752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.82 (CNY4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ431AZ-ATRE1Copy
Manufacturer Standard Lead Time62 weeks
Order Code3942802
Product RangeAZ431-A
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ431-A
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy0.4%
Temperature Coefficient20ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
0.4%
IC Case / Package
TO-92
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Product Range
AZ431-A
Reference Voltage Max
36V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
40V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V to 36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
