Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ431AR-ATRE1Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3942800RL
Cut Tape3942800
Product RangeAZ431-A
Your Part Number
695 In Stock
Need more?
695 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.915 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.879 (CNY0.9933) |
| 100+ | CNY0.842 (CNY0.9515) |
| 500+ | CNY0.805 (CNY0.9096) |
| 1000+ | CNY0.769 (CNY0.869) |
| 5000+ | CNY0.732 (CNY0.8272) |
| 10000+ | CNY0.697 (CNY0.7876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ431AR-ATRE1Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3942800RL
Cut Tape3942800
Product RangeAZ431-A
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ431-A
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy0.4%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-89
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
0.4%
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V to 36V
Product Range
AZ431-A
Reference Voltage Max
36V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
40V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-89
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
