Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ34063UMTR-G1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3483092RL
Cut Tape3483092
Your Part Number
5,037 In Stock
8,000 more incoming. You can reserve stock now
5,037 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.480 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.987 (CNY1.1153) |
| 5000+ | CNY0.968 (CNY1.0938) |
| 10000+ | CNY0.948 (CNY1.0712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ34063UMTR-G1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3483092RL
Cut Tape3483092
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Inverting
Input Voltage Min3V
Input Voltage Max36V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max36V
Switching Frequency Typ38kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency180kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Boost, Buck, Inverting
Input Voltage Max
36V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.5A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
38kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
180kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
