
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.636 (CNY0.7187) |
| 10000+ | CNY0.632 (CNY0.7142) |
Product Information
Product Overview
AZ2117H-ADJTRG1 is a low-dropout three-terminal regulator. It has been optimized for low voltage, where transient response and minimum input voltage are critical. It provides a current limit and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy within ±1%. Onchip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature. Applications include USB devices, add-on card, DVD player, and PC motherboard.
- On-chip thermal shutdown
- Compatible with low ESR ceramic capacitor
- Input voltage is 15V maximum
- Maximum output current is 1.35A typ at 1.75V ≤ VIN-VOUT, TJ = +25°C
- Quiescent current is 0.35mA typ at IOUT = 0, TJ = +25°C
- Power supply rejection ratio is 60dB typ at f = 120Hz, ripple 1.0 Vp-p, VIN = VOUT+2V, IOUT = 100mA
- Output voltage temperature coefficient is ±100ppm/°C at IOUT = 30mA
- RMS output noise is 0.003% typ at 10Hz ≤ f ≤ 100kHz, no load
- SOT223 package
- Operating junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
15V
-
-
1.5A
1.3V
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
-
1Outputs
-
Positive Output
1.5A
1.3V
SOT-223
-40°C
Adj 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
