Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117IH-ADJTRG1Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3483089RL
Cut Tape3483089
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.928 (CNY1.0486) |
| 500+ | CNY0.883 (CNY0.9978) |
| 1000+ | CNY0.845 (CNY0.9548) |
| 5000+ | CNY0.829 (CNY0.9368) |
| 10000+ | CNY0.812 (CNY0.9176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117IH-ADJTRG1Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3483089RL
Cut Tape3483089
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
AZ1117IH-ADJTRG1 is an AZ1117 series of low dropout three-terminal regulator provides current limiting and thermal shutdown. Typical applications include PC motherboard, LCD monitor, graphic card, DVD-video player, NIC/Switch, telecom equipment, ADSL modem, printer and other peripheral equipment.
- Input voltage range from 3.2 to 15V
- On-chip thermal shutdown
- Trimmed current limit
- 1.25V to 15V adjustable output voltage
- 1A output current
- 1.2V dropout voltage at 800mA current
- 3 pin SOT223 package
- Operation junction temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Output Voltage - Nom
-
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
