Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117IH-1.2TRG1Copy
Order Code
Re-Reel3942527RL
Cut Tape3942527
Product Range1.2V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.350 | CNY11.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.350 (CNY2.6555) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.961 (CNY1.0859) |
| 5000+ | CNY0.942 (CNY1.0645) |
| 10000+ | CNY0.923 (CNY1.043) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117IH-1.2TRG1Copy
Order Code
Re-Reel3942527RL
Cut Tape3942527
Product Range1.2V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.2V
PolarityPositive Output
Output Current Max1A
LDO Regulator Case StyleSOT-223
Max Output Current1A
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 1A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AZ1117IH-1.2TRG1 is an AZ1117 series of low dropout three-terminal regulator provides current limiting and thermal shutdown. Typical applications include PC motherboard, LCD monitor, graphic card, DVD-video player, NIC/Switch, telecom equipment, ADSL modem, printer and other peripheral equipment.
- Input voltage range from 2 to 15V
- On-chip thermal shutdown
- Trimmed current limit
- 1.2V fixed output voltage
- 1A output current
- 1.2V dropout voltage at 800mA current
- 3 pin SOT223 package
- Operation junction temperature range from -40 to +125°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.2V
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.2V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
