Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117H-ADJTRE1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3942525RL
Cut Tape3942525
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.726 (CNY0.8204) |
| 10000+ | CNY0.711 (CNY0.8034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117H-ADJTRE1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3942525RL
Cut Tape3942525
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Adjustable Output Voltage Max12V
Output Voltage Min1.25V
Output Voltage Max12V
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo1.15V
LDO Regulator Case StyleSOT-223
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.15V
Dropout Voltage Typ @ Current1.15V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
1A
Dropout Voltage Vdo
1.15V
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.15V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
12V
Output Voltage Max
12V
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Max Output Current
1A
Dropout Voltage Typ @ Current
1.15V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
