Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117D-ADJTRE1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483078RL
Cut Tape3483078
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.090 (CNY1.2317) |
| 10000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117D-ADJTRE1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483078RL
Cut Tape3483078
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max12V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.15V
Dropout Voltage - Typ @ Current1.15V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Output Voltage - Nom
-
Output Voltage Max
12V
Output Current Max
1A
Dropout Voltage Typ @ Current
1.15V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.15V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
