
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.570 | CNY7.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.570 (CNY1.7741) |
| 10+ | CNY0.943 (CNY1.0656) |
| 100+ | CNY0.736 (CNY0.8317) |
| 500+ | CNY0.693 (CNY0.7831) |
| 1000+ | CNY0.680 (CNY0.7684) |
| 5000+ | CNY0.666 (CNY0.7526) |
| 10000+ | CNY0.652 (CNY0.7368) |
Product Information
Product Overview
AZ1117CH-5.0TRG1 is a low-dropout three-terminal regulator optimized for a low voltage where transient response and minimum input voltage are critical. The device provides current-limit and thermal-shutdown features. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy of within ±1%. On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature. Applications include USB devices, add-on cards, DVD players, and PC motherboards.
- Compatible with low ESR ceramic capacitor
- Quiescent current is 4mA typ at IOUT = 0, VIN ≤ 10V, IOUT = 10mA, TJ = +25°C
- Ripple rejection is 70dB typ at f = 120Hz, COUT = 22µF, (VIN-VOUT) = 3V, IOUT = 300mA
- Temperature stability is 0.5% typ at VIN ≤ 10V, IOUT = 10mA, TJ = +25°C
- Thermal shutdown hysteresis is +16°C typ at VIN ≤ 10V, IOUT = 10mA, TJ = +25°C
- 5V fixed output voltage
- SOT223 package
- Operating junction temperature range from -20 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
15V
5V
-
Positive Output
800mA
1.2V
SOT-223
-20°C
5V 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
5V
-
800mA
1.2V
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
