Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CD-5.0TRG1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483065RL
Cut Tape3483065
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
534 In Stock
5,000 more incoming. You can reserve stock now
534 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.938 (CNY1.0599) |
| 10000+ | CNY0.920 (CNY1.0396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CD-5.0TRG1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483065RL
Cut Tape3483065
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-20°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648
