Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CD-1.2TRG1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3942507RL
Cut Tape3942507
Your Part Number
685 In Stock
Need more?
685 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.930 (CNY1.0509) |
| 5000+ | CNY0.900 (CNY1.017) |
| 10000+ | CNY0.882 (CNY0.9967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CD-1.2TRG1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3942507RL
Cut Tape3942507
Technical Datasheet
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.3V
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
800mA
Dropout Voltage Vdo
1.3V
LDO Regulator Case Style
TO-252 (DPAK)
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
