Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CS2-ADJTRE1Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3942506RL
Cut Tape3942506
Product RangeAdj 5A LDO Voltage Regulators
Your Part Number
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.280 | CNY13.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.280 (CNY15.0064) |
| 10+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY3.910 (CNY4.4183) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2500+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CS2-ADJTRE1Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3942506RL
Cut Tape3942506
Product RangeAdj 5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max12V
PolarityPositive Output
Max Output Current5A
Output Current Max5A
Dropout Voltage - Typ @ Current1.35V
Dropout Voltage Typ @ Current1.35V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeAdj 5A LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Output Voltage - Nom
-
Output Voltage Max
12V
Max Output Current
5A
Dropout Voltage - Typ @ Current
1.35V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage Typ @ Current
1.35V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
Adj 5A LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
