Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CD-3.3TRG1Copy
Order Code
Re-Reel3483059RL
Cut Tape3483059
Product Range3.3V 5A LDO Voltage Regulators
Your Part Number
4,440 In Stock
30,300 more incoming. You can reserve stock now
4,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.920 | CNY14.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.920 (CNY3.2996) |
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.420 (CNY1.6046) |
| 10000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CD-3.3TRG1Copy
Order Code
Re-Reel3483059RL
Cut Tape3483059
Product Range3.3V 5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max5A
Max Output Current5A
Dropout Voltage Typ @ Current1.35V
Dropout Voltage - Typ @ Current1.35V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
5A
Dropout Voltage - Typ @ Current
1.35V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
3.3V 5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
5A
Dropout Voltage Typ @ Current
1.35V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532
