Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS78L05RTR-G1Copy
Order Code
Re-Reel3483056RL
Cut Tape3483056
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
3,599 In Stock
8,000 more incoming. You can reserve stock now
3,599 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.430 | CNY7.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY0.867 (CNY0.9797) |
| 100+ | CNY0.681 (CNY0.7695) |
| 500+ | CNY0.644 (CNY0.7277) |
| 1000+ | CNY0.606 (CNY0.6848) |
| 5000+ | CNY0.594 (CNY0.6712) |
| 10000+ | CNY0.582 (CNY0.6577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS78L05RTR-G1Copy
Order Code
Re-Reel3483056RL
Cut Tape3483056
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Product Range5V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS78L05RTR-G1 is a three terminal positive regulator that is designed for a wide variety of applications including local, on-card regulation. It is complete with internal current limiting, thermal shutdown protection, and safe-area compensation which makes it virtually immune from output overload. Typical applications include consumer electronics, microprocessor power supplies, mother boards.
- Output voltage accuracy of ±5% over the full temperature range
- Internal short circuit current limiting, internal thermal overload protection
- No external components, output transistor safe-area protection
- Input voltage is 30V maximum
- Output voltage is 5.25V max at 7V ≤ VIN ≤ 20V, 1mA ≤ IOUT ≤100mA, PD ≤ 0.75W
- Quiescent current is 3mA typ at VIN=10V, IOUT=40mA, CIN=0.33µF, COUT=0.1µF, TJ=+25°C
- Ripple rejection is 62dB typ at f=120Hz, 8V ≤ VIN ≤ 18V
- Output voltage temperature coefficient is 84ppm/°C typ at IOUT=5mA, VIN=10V, TJ=+25°C
- SOT-89 package
- Temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Product Range
5V 100mA Linear Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
