Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS7812ADTR-G1Copy
Order Code
Re-Reel3942535RL
Cut Tape3942535
Product Range12V 1A Linear Voltage Regulators
Your Part Number
3,752 In Stock
Need more?
3,752 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY3.530 | CNY17.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.530 (CNY3.9889) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 5000+ | CNY1.560 (CNY1.7628) |
| 10000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS7812ADTR-G1Copy
Order Code
Re-Reel3942535RL
Cut Tape3942535
Product Range12V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max32V
Output Current1A
Product Range12V 1A Linear Voltage Regulators
Output Current Max1A
Linear Regulator Case StyleTO-252
Max Output Current1A
IC Case / PackageTO-252
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
32V
Product Range
12V 1A Linear Voltage Regulators
Linear Regulator Case Style
TO-252
IC Case / Package
TO-252
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
-
Output Current
1A
Output Current Max
1A
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00216
