Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS393MMTR-G1Copy
Manufacturer Standard Lead Time156 weeks
Order Code
Re-Reel3946334RL
Cut Tape3946334
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.466 (CNY0.5266) |
| 10000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS393MMTR-G1Copy
Manufacturer Standard Lead Time156 weeks
Order Code
Re-Reel3946334RL
Cut Tape3946334
Technical Datasheet
Comparator TypeLow Offset Voltage
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleMSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Low Offset Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
MSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
MSOP
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
