Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS358MMTR-G1Copy
Manufacturer Standard Lead Time156 weeks
Order Code
Re-Reel3946208RL
Cut Tape3946208
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.430 | CNY7.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY0.861 (CNY0.9729) |
| 100+ | CNY0.678 (CNY0.7661) |
| 500+ | CNY0.640 (CNY0.7232) |
| 1000+ | CNY0.548 (CNY0.6192) |
| 5000+ | CNY0.534 (CNY0.6034) |
| 10000+ | CNY0.525 (CNY0.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS358MMTR-G1Copy
Manufacturer Standard Lead Time156 weeks
Order Code
Re-Reel3946208RL
Cut Tape3946208
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers2 Amplifier
Slew Rate-
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
MSOP
Bandwidth
-
Slew Rate
-
Gain Bandwidth Product
-
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
