
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.668 (CNY0.7548) |
| 5000+ | CNY0.649 (CNY0.7334) |
| 10000+ | CNY0.630 (CNY0.7119) |
Product Information
Product Overview
AS339MTR-G1 consists of four independent precision voltage comparators with high gain. They are specifically designed to operate from a single power supply over a wide range of voltages. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Applications include battery charger, cordless telephone, switching power supply, DC-DC module, PC motherboard, and communication equipment.
- Input common mode voltage range includes ground
- Differential input voltage range equals to the power supply voltage
- Open collector output
- Supply voltage range from 2 to 36V
- Input offset voltage is 2mV typ at VO=1.4V, RS=0 ohm, VCC=5 to 30V, TA=+25°C
- Input bias current is 25nA typ at IIN+ or IIN- with output in linear range, VCM=0V, TA=+25°C
- Voltage gain is 200V/mV typ at RL ≥ 15kohm, VCC=15V, VO=1V to 11V, TA=+25°C
- Response time is 1.3µs typ at VRL=5V, RL=5.1kohm
- SO-14 package
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Power
1.3µs
SOIC
Open Collector
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
SOIC
4 Comparators
4Channels
2V to 36V, ± 1V to ± 18V
14Pins
Single & Dual Supply
-40°C
-
MSL 3 - 168 hours
-
Open Collector
1.3µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
