Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS321KTR-E1Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3946206RL
Cut Tape3946206
Your Part Number
2,340 In Stock
Need more?
2,340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.580 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.580 (CNY4.0454) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.560 (CNY1.7628) |
| 10000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS321KTR-E1Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3946206RL
Cut Tape3946206
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSOT-25
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-25
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate-
Product Overview
AS321KTR-E1 is a low-power, high-gain and internally frequency compensated operational amplifier specifically designed to operate from a single power supply. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. The AS321 is compatible with the industry standard 321. Typical applications include battery chargers, active filters, general-purpose controllers and most conventional operational amplifier circuits.
- Phase margin is 60Deg typ at TA=+25°C, VCC= 5V, VEE=0V, VO=1.4V
- Large signal voltage gain is 100dB typ at VCC=15V, VO=1V to 11V, RL ≥ 2kohm, TA=25°C
- Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V, TA=25°C
- Input offset voltage is 2mV typ at VO=1.4V, RS=0 ohm, VCC=5V to 30V, TA=25°C
- Supply current is 0.35mA typ at RL=∞, VCC=5V, TA=25°C
- Wide input common mode voltage range: 0V to VCC-1.5V
- Common mode rejection ratio is 70dB typ at VCM=0V to (VCC-1.5)V, RS ≤ 10kohm
- Power supply rejection ratio is 100dB typ at VCC=5V to 30V, RS ≤ 10kohm
- Ambient operating temperature range from -40 to +85°C
- SOT25 package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
IC Case / Package
SOT-25
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOT-25
Bandwidth
-
Slew Rate
-
Gain Bandwidth Product
-
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
