
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY6.730 (CNY7.6049) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY6.130 (CNY6.9269) |
Product Information
Product Overview
AS2333FGE-7 is a dual CMOS operational amplifier designed with chopping stabilization technique. This product can provide ultra-low input offset voltage (8μV typical) and near zero-drift over time and temperature. This technique also eliminates 1/f noise and the crossover distortion present in most rail-to-rail input operational amplifiers. The high-precision, low quiescent current amplifier offers high impedance inputs that have a common-mode range 100mV beyond the rails, and a rail-to-rail output that swings within 50mV of the rails. The device is optimized for low voltage single supply application, especially for low-power high-precision applications. Typical applications include battery-powered instruments, handheld test equipment, medical instrumentation, sensor signal conditioning, low-voltage current sensing.
- Rail-to-rail input and output
- Supply voltage range from 1.8 to 5.5V
- Input offset voltage is 8μV typ at VS=5V, TA=+25°C, VS=5.0V, RL=10kohm
- Input offset voltage drift is 0.02μV/°C typ at TA=-40°C to +85°C
- Power-supply rejection ratio is 1μV/V typ at VS=1.8V to 5.5V, TA=-40°C to +125°C
- Input bias current is ±70pA typ at TA=+25°C, VS=5.0V, RL=10kohm
- Gain-bandwidth product is 350kHz typ at CL=100p, TA=+25°C, VS=5.0V, RL=10kohm
- Slew rate is 0.12V/μs typ at G=+1, TA=+25°C, VS=5.0V, RL=10kohm
- U-DFN3030-8 (type E) package
- Operating ambient temperature range from -40 to +125°C
Technical Specifications
2Channels
0.12V/µs
U-DFN3030
CMOS
8µV
Surface Mount
125°C
-
U-DFN3030
350kHz
0.12V/µs
350kHz
1.8V to 5.5V, ± 900mV to ± 2.75V
8Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Single & Dual Supply
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
