
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.270 | CNY26.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 5000+ | CNY2.200 (CNY2.486) |
| 10000+ | CNY2.160 (CNY2.4408) |
Product Information
Product Overview
The APX358SG-13 is a low voltage dual Operational Amplifier with rail-to-rail input and output. The APX358 is designed to effectively reduce space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range. It can also achieve an efficient speed-to-power ratio, utilizing 1MHz bandwidth and 1V/μs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.
- Crossover distortion eliminated
- 190μA Typical low supply current
Applications
Signal Processing, Portable Devices
Technical Specifications
2Channels
1V/µs
SOP
Low Voltage
1.7mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1MHz
± 2.5V to ± 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
15nA
-40°C
-
MSL 3 - 168 hours
SOP
1MHz
1V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
