Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAPX321SEG-7Copy
Manufacturer Standard Lead Time98 weeks
Order Code
Re-Reel3946205RL
Cut Tape3946205
Your Part Number
1,655 In Stock
Need more?
1,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.260 (CNY1.4238) |
| 10000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX321SEG-7Copy
Manufacturer Standard Lead Time98 weeks
Order Code
Re-Reel3946205RL
Cut Tape3946205
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-353
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.7mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-353
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Product Overview
APX321SEG-7 is a single operational amplifier. It is designed to effectively reduce cost and space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. Typical applications include active filters, general purpose low voltage applications, general purpose portable devices.
- Supply voltage range from 2.5 to 5.5V
- Crossover distortion eliminated
- Input common mode voltage range (0 to V+ -0.2V)
- Manufactured in standard CMOS process
- Input offset voltage is 1.7mV typ at TA=25°C, V+=2.7V, V-=0V, VCM=1.0V, VO=V+/2 and RL > 1Mohm
- 5µV/°C typ (TA=25°C, V+=2.7V, VCM=1.0V, VO=V+/2, RL > 1Mohm) input offset voltage average drift
- Input bias current is 10nA at TA=25°C, V+=2.7V, V-=0V, VCM=1.0V, VO=V+/2 and RL > 1Mohm
- Common mode rejection ratio is 63dB typ at 0V ≤ VCM ≤ 2.4V, 2.7V DC supply
- SOT353 package
- Operating ambient temperature range from -40 to +85°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOT-353
Amplifier Type
General Purpose
Input Offset Voltage
1.7mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOT-353
Bandwidth
1MHz
Slew Rate
1V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
