Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP8802HSP-13Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483004RL
Cut Tape3483004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.810 | CNY19.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.430 (CNY14.0459) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2500+ | CNY10.310 (CNY11.6503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP8802HSP-13Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3483004RL
Cut Tape3483004
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max1A
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency700kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
60V
Switching Frequency Typ
700kHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
