
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.925 (CNY1.0452) |
| 5000+ | CNY0.907 (CNY1.0249) |
| 10000+ | CNY0.888 (CNY1.0034) |
Product Information
Product Overview
AP7384-50SA-7 is a positive voltage regulator IC. It has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Applications include E-meters, battery-powered equipments, laptops, palmtops, notebook computers, portable information appliances.
- Low ground current, high output voltage accuracy
- Compatible with low ESR ceramic capacitor
- Excellent line/load regulation, thermal shutdown function
- Short current protection function
- Supply input voltage range from 3.3 to 40V
- Line regulation is 0.05%/V typ at VOUT+2V ≤ VIN ≤ 40V, IOUT=10mA
- Dropout voltage is 500mV typ at IOUT=50mA at VOUT=3.3V
- Output voltage temperature coefficient is ±100ppm/°C typ at IOUT=100µA, -40°C ≤ TJ ≤ +125°C
- 5V output voltage, SOT23 package
- Operating junction temperature range from -40 to +125ºC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
-
Positive Output
50mA
500mV
SOT-23
-40°C
5V 50mA LDO Voltage Regulators
3.3V
1Outputs
5V
-
50mA
500mV
Surface Mount
3Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
