Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7383-345WR-7Copy
Manufacturer Standard Lead Time2 weeks
Order Code
Re-Reel3619745RL
Cut Tape3619745
Product Range3.45V 150mA LDO Voltage Regulators
Your Part Number
2,900 In Stock
Need more?
2,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.740 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.100 (CNY1.243) |
| 10000+ | CNY0.867 (CNY0.9797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7383-345WR-7Copy
Manufacturer Standard Lead Time2 weeks
Order Code
Re-Reel3619745RL
Cut Tape3619745
Product Range3.45V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom3.45V
Output Voltage Nom3.45V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current1.05V
Dropout Voltage Typ @ Current1.05V
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.45V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage - Nom
3.45V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
1.05V
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.45V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.45V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage - Typ @ Current
1.05V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
