Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7370-18FDC-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3864505RL
Cut Tape3864505
Product Range1.8V 300mA LDO Voltage Regulators
Your Part Number
2,884 In Stock
Need more?
2,884 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY3.250 | CNY16.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.250 (CNY3.6725) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.817 (CNY0.9232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7370-18FDC-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3864505RL
Cut Tape3864505
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max18V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo-
PolarityPositive Output
LDO Regulator Case StyleU-DFN2020-EP
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageU-DFN2020-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
-
LDO Regulator Case Style
U-DFN2020-EP
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.2V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
U-DFN2020-EP
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
