Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7366-SN-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3942476RL
Cut Tape3942476
Your Part Number
2,850 In Stock
Need more?
2,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.370 | CNY11.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.370 (CNY2.6781) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.941 (CNY1.0633) |
| 5000+ | CNY0.909 (CNY1.0272) |
| 10000+ | CNY0.893 (CNY1.0091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7366-SN-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3942476RL
Cut Tape3942476
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min0.8V
Adjustable Output Voltage Max5V
Output Current600mA
Output Voltage Max5V
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleU-DFN2020
Max Output Current600mA
Output Current Max600mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageU-DFN2020
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
600mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Min
0.8V
Output Current
600mA
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
U-DFN2020
Output Current Max
600mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
U-DFN2020
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
