Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-FGE-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619744RL
Cut Tape3619744
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.999 (CNY1.1289) |
| 10000+ | CNY0.980 (CNY1.1074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-FGE-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619744RL
Cut Tape3619744
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current528mV
Dropout Voltage Typ @ Current528mV
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
1A
Dropout Voltage - Typ @ Current
528mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
528mV
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
