Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-33FGE-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3619743RL
Cut Tape3619743
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.994 (CNY1.1232) |
| 10000+ | CNY0.981 (CNY1.1085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-33FGE-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3619743RL
Cut Tape3619743
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
340mV
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
