Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-18FGE-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3619742RL
Cut Tape3619742
Product Range1.8V 1A LDO Voltage Regulators
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.988 (CNY1.1164) |
| 10000+ | CNY0.968 (CNY1.0938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-18FGE-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3619742RL
Cut Tape3619742
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current570mV
Dropout Voltage Typ @ Current570mV
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
570mV
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
1.8V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
570mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
