
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.815 | CNY4.07 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.815 (CNY0.921) |
Product Information
Product Overview
AP7343D-33FS4-7B is a AP7343 series low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7343 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7343 is well suited for low-power handheld communication equipment. Typical applications include smart phone/PAD, RF supply, cameras, portable videos, portable media players, wireless adapters and wireless communication.
- Input voltage range from 1.7V to 5.25V
- 3.3V fixed output voltage and feature output discharge
- 300mA high PSRR low noise LDO with enable
- 220mV dropout voltage typ at 300mA
- VOUT accuracy is ±1%
- 75dB power supply ripple rejection at 1KHz
- Quiescent current is as low as 35µA
- ±30ppm/°C output voltage temperature coefficient at IOUT = 30mA, TA = -40°C to +85°C
- 4 pin X2-DFN1010 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Fixed
5.25V
3.3V
-
Positive Output
300mA
220mV
X2-DFN1010
-40°C
3.3V 300mA LDO Voltage Regulators
1.7V
1Outputs
3.3V
-
300mA
220mV
Surface Mount
4Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
