
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.850 | CNY3.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2500+ | CNY1.710 (CNY1.9323) |
| 5000+ | CNY1.690 (CNY1.9097) |
Product Information
Product Overview
The AP7312-1833W6-7 is a dual fixed output voltage low-dropout Linear Regulator includes the pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry which protect the IC from damage in fault conditions. The device offers with 1.8/3.3V output voltage. The device has two enable pins (EN1 and EN2) to independently turn the respective channel on when a logic high level is applied. The characteristics of low-dropout voltage and low quiescent current make it suitable for low power applications. The typical quiescent current is approximately 60μA.
- Excellent load/line transient response
- Current limit protection
- Short circuit protection
- Thermal shutdown protection
- 150mA low-dropout regulator with EN
- 65dB at 1kHz High PSRR
- 60µs Fast start-up time
Applications
Consumer Electronics, Industrial
Technical Specifications
Fixed
6V
1.8V
-
Positive Output
150mA
150mV
SOT-26
-40°C
-
No SVHC (25-Jun-2025)
2V
2Outputs
1.8V
-
150mA
150mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
