Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP72200CT20-7Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3942362RL
Cut Tape3942362
Your Part Number
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.490 (CNY5.0737) |
| 50+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.630 (CNY4.1019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP72200CT20-7Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3942362RL
Cut Tape3942362
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current2A
Max Output Current2A
IC Case / PackageWLCSP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.6V
Output Voltage Max5.14V
Switching Frequency Typ2.5MHz
Efficiency97%
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
5.5V
Max Output Current
2A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5.14V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
WLCSP
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
2A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
2.6V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
