Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7176BFN-7Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3942406RL
Cut Tape3942406
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
2,404 In Stock
Need more?
2,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2500+ | CNY2.460 (CNY2.7798) |
| 5000+ | CNY2.400 (CNY2.712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7176BFN-7Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3942406RL
Cut Tape3942406
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.2V
Input Voltage Max3.65V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0.8V
Output Voltage Max3.65V
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.65V
Output Voltage - Nom
-
Output Voltage Max
3.65V
Output Current Max
3A
Dropout Voltage - Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.2V
No. of Outputs
1Outputs
Output Voltage Min
0.8V
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage Typ @ Current
330mV
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
