Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP64200QSP-13Copy
Order Code
Re-Reel3942359RL
Cut Tape3942359
Your Part Number
938 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
838 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.360 | CNY13.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.360 (CNY15.0968) |
| 10+ | CNY8.940 (CNY10.1022) |
| 50+ | CNY8.480 (CNY9.5824) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.660 (CNY7.5258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP64200QSP-13Copy
Order Code
Re-Reel3942359RL
Cut Tape3942359
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.8V
Input Voltage Max40V
Output Current2A
Max Output Current2A
IC Case / PackageSOIC-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.8V
Output Voltage Max40V
Switching Frequency Typ500kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
88%
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
SOIC-EP
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Output Current
2A
IC Case / Package
SOIC-EP
IC Mounting
Surface Mount
Output Voltage Min
0.8V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
