
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY5.820 (CNY6.5766) |
| 250+ | CNY5.440 (CNY6.1472) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2500+ | CNY4.090 (CNY4.6217) |
Product Information
Product Overview
AP63357QZV-7 is an automotive-compliant, synchronous buck converter with a wide input voltage range of 3.8V to 32V. The device fully integrates a 74mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 12V automotive power systems, automotive infotainment, automotive instrument clusters, automotive body electronics and lighting, automotive telematics, advanced driver assistance systems.
- Device temperature grade 1: -40°C to +125°C TA range
- Device HBM ESD classification level H2, device CDM ESD classification level C5
- 3.5A continuous output current
- Proprietary gate driver design for best EMI reduction, low-dropout (LDO) mode
- Frequency spread spectrum (FSS) to reduce EMI, precision enable threshold to adjust UVLO
- Undervoltage lockout (UVLO), output undervoltage protection (UVP)
- Cycle-by-cycle peak current limit, thermal shutdown
- AEC-Q100 qualified, PPAP capable
- Shutdown supply current is 0.6μA typ at VEN = 0V, TJ = +25°C, VIN = 12V
- V-DFN3020-13/SWP (type A1) package
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
3.5A
9Pins
-
32V
86%
125°C
AEC-Q100
Lead (25-Jun-2025)
AEC-Q100
1Outputs
3.8V
3.5A
V-DFN3020
Surface Mount
800mV
450kHz
-40°C
-
-
V-DFN3020
450kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
