Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP63356DV-7Copy
Order Code
Re-Reel3864503RL
Cut Tape3864503
Your Part Number
2,266 In Stock
Need more?
2,266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.800 (CNY4.294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP63356DV-7Copy
Order Code
Re-Reel3864503RL
Cut Tape3864503
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.8V
No. of Outputs1 Output
Input Voltage Max32V
Max Output Current3.5A
IC Case / PackageV-DFN3020
Output Current3.5A
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max31V
Switching Frequency Typ450kHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseV-DFN3020
Switching Frequency450kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
3.5A
Output Current
3.5A
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
450kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
V-DFN3020
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Input Voltage Max
32V
IC Case / Package
V-DFN3020
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
31V
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
450kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
