
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.440 | CNY6.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY4.170 (CNY4.7121) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.230 (CNY3.6499) |
| 5000+ | CNY3.200 (CNY3.616) |
Product Information
Product Overview
AP63301WU-7 is a synchronous buck converter. The device fully integrates a 75mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V, 12V, and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, and general-purpose point of load.
- Wide input voltage range of 3.8V to 32V
- 3A continuous output current
- Proprietary gate driver design for best EMI reduction
- Low-dropout (LDO) mode, precision enable threshold to adjust UVLO
- Undervoltage lockout (UVLO), output overvoltage protection (OVP)
- Cycle-by-cycle peak current limit, thermal shutdown
- Shutdown supply current is 1μA typ at VEN = 0V, TA = +25°C, VIN = 12V
- PWM operation mode
- TSOT26 package
- Operating ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
3A
6Pins
-
31V
88%
85°C
-
TSOT-26
500kHz
1Outputs
3.8V
3A
TSOT-26
Surface Mount
800mV
500kHz
-40°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
