
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.220 | CNY6.22 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY3.020 (CNY3.4126) |
Product Information
Product Overview
AP63201WU-7 is a synchronous buck converter that fully integrates a 125mohm high-side power MOSFET and a 68mohm low-side power MOSFET to provide high-efficiency step-down DC/DC conversion. It has optimized designs for electromagnetic interference (EMI) reduction. The converter features frequency spread spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. It also has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which further erases high-frequency radiated EMI noise caused by MOSFET switching. Applications include 12V and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, set-top boxes, gaming consoles, and consumer electronics.
- Wide input voltage range of 3.8V to 32V
- 2A continuous output current
- Proprietary gate driver design for best EMI reduction
- Frequency spread spectrum (FSS) to reduce EMI, precision enable threshold to adjust UVLO
- Protection circuitry, overvoltage protection cycle-by-cycle peak current limit, thermal shutdown
- Shutdown supply current is 1µA typ at VEN = 0V, TA = +25°C, VIN = 12V
- Minimum on time is 80ns at TA = +25°C, VIN = 12V
- Frequency spread spectrum is ±6% typ at TA = +25°C, VIN = 12V
- PWM mode, 500kHz frequency, adjustable output voltage
- Operating ambient temperature range from -40 to 85°C, TSOT26 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
2A
6Pins
-
32V
-
85°C
-
TSOT-26
500kHz
1Outputs
3.8V
2A
TSOT-26
Surface Mount
800mV
500kHz
-40°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
