
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.550 | CNY2.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.270 (CNY1.4351) |
Product Information
Product Overview
AP62300WU-7 is a synchronous buck converter with a wide input voltage range of 4.2V to 18V. The device fully integrates a 75mohm high-side power MOSFET and a 45mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output-voltage ripple. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V and 12V distributed power bus supplies, flat screen TV sets and monitors, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audios, network systems, gaming consoles, consumer electronics, general purpose point of loads.
- Proprietary gate driver design for best EMI reduction
- Undervoltage lockout (UVLO), cycle-by-cycle valley current limit
- Output undervoltage protection, thermal shutdown
- Up to 83% efficiency at 5mA light load
- Output voltage is 7V maximum
- Operating ambient temperature range from -40 to 85°C
- Shutdown supply current is 1.5μA typ at VEN=0V, TJ=+25°C, VIN=12V
- Quiescent supply current is 155μA typ at VFB=0.85V, TJ=+25°C, VIN=12V
- 750kHz switching frequency (VIN=12V, VOUT=5V)
- TSOT26 (standard) package, PFM/PWM operation mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
6Pins
-
7V
83%
85°C
-
TSOT-26
750kHz
1Outputs
4.2V
3A
TSOT-26
Surface Mount
800mV
750kHz
-40°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
