
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.340 | CNY2.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.340 (CNY2.6442) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.280 (CNY1.4464) |
Product Information
Product Overview
AP62250Z6-7 is a synchronous buck converter. The device fully integrates a 75mohm high-side power MOSFET and a 45mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V and 12V distributed power bus supplies, flat screen TV sets and monitors, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, general purpose point of load.
- Proprietary gate driver design for best EMI reduction
- Undervoltage lockout (UVLO), cycle-by-cycle valley current limit, thermal shutdown
- Supply voltage range from 4.2 to 18V
- Output voltage is 7V max at TA=+25°C
- Shutdown supply current is 1.5μA typ at VEN=0V, TJ=+25°C, VIN=12V
- Quiescent supply current is 155μA typ at VFB=0.85V, TJ=+25°C, VIN=12V
- Oscillator frequency is 1.3MHz typ at VOUT=5V, CCM, TJ=+25°C, VIN=12V
- Soft-start time is 2.5ms typ at TJ=+25°C, VIN=12V
- Operating ambient temperature range from -40 to 85°C
- SOT563 (standard) package
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
2.5A
6Pins
-
7V
-
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.2V
2.5A
SOT-563
Surface Mount
800mV
1.3MHz
-40°C
-
-
SOT-563
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
