Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP61102Z6-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3864499RL
Cut Tape3864499
Your Part Number
2,344 In Stock
Need more?
2,344 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.140 (CNY1.2882) |
| 10000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP61102Z6-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3864499RL
Cut Tape3864499
Technical Datasheet
DC / DC Converter TypeDIP
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageSOT-563
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max3.6V
Switching Frequency Typ2.2MHz
Efficiency89%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-563
Switching Frequency2.2MHz
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
3.6V
Efficiency
89%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.3V
Max Output Current
1A
IC Case / Package
SOT-563
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-563
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
